- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- F2213/8-CLEAR-100
F2213/8-CLEAR-100
Alpha Wire
Res Thick Film 0805 4.7K Ohm 5% 0.125W(1/8W) ±200ppm/°C Molded SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0805 4.7K Ohm 5% 0.125W(1/8W) ±200ppm/°C Molded SMD T/R
Search Keywords: F22138CLEAR100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:F2213/8-CLEAR-100
-
Alias/AKA:F2213/8-CL103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,708
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
100
$1.134
300
$1.099
500
$1.049
1,000
$1.004
2,500
$0.963
5,000
$0.937
7,500
$0.925
10,000 +
$0.923
Click for Quote
Log in
to unlock special pricing