- Home ›
- All Products›
- F2213/8-BL103
Alpha Wire
F2213/8-BL103
FIT2213/8 BLUE 25X4 FT
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FIT2213/8 BLUE 25X4 FT
Search Keywords: F22138BL103
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | F2213/8-BL103 |
| Alias/AKA: | F2213/8-BLUE-100, FIT2213/8-BLUE-25X4 |
| Unit of Measure: | Per Foot |
| RoHS: | Yes |
| HTS: | 3917320050 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Tubing |
| Family: | FIT-221 |
| Operating Temperature: | -55 to 135 °C |
| Styles: | Straight |
| Body Material: | Cross Linked Polyolefin |
| Dielectric Strength: | 19.68 KV/mm |
| Shrink Ratio: | 2:1 |
Frequently Asked Questions
Is F2213/8-BL103 RoHS compliant?
Yes, F2213/8-BL103 is RoHS compliant.
What is the lead time for F2213/8-BL103?
The standard lead time for F2213/8-BL103 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,068 Feet
Ships today, if you order in
Minimum Order Quantity:
100 Feet
Order Increment:
100 Feet
19 Weeks
can ship
3/30/27
Price (USD)
Qty
Unit Price
100
$2.268
300
$2.198
500
$2.098
1,000
$2.008
2,500
$1.926
5,000
$1.874
7,500
$1.846
10,000 +
$1.820
Click for Quote
Log in
to unlock special pricing