- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- F2213/4-CL067
F2213/4-CL067
Alpha Wire
FIT-221 3/4" - Clear - 12 x 6 Inch pcs/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
FIT-221 3/4" - Clear - 12 x 6 Inch pcs/Pkg
Search Keywords: F22134CL067
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:F2213/4-CL067
-
Alias/AKA:FIT2213/4-CLEAR-12X6-IN, F2213/4-CLEAR-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Clear
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:9.53 mm
-
Inside Diameter Before Shrinking:19.1 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$36.27
5
$32.60
10
$32.52
25
$30.84
50
$29.27
100
$29.19
250 +
$28.20
Click for Quote
Log in
to unlock special pricing