- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- F2213/32-YL103
Alpha Wire
F2213/32-YL103
FIT-221 3/32" - Yellow - 25x4ft/Pkg
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FIT-221 3/32" - Yellow - 25x4ft/Pkg
Search Keywords: F221332YL103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:F2213/32-YL103
-
Alias/AKA:F2213/32-YELLOW-100, FIT2213/32-YELLOW-25X4
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:1.17 mm
-
Inside Diameter Before Shrinking:2.36 mm
Frequently Asked Questions
Is F2213/32-YL103 RoHS compliant?
Yes, F2213/32-YL103 is RoHS compliant.
What is the lead time for F2213/32-YL103?
The standard lead time for F2213/32-YL103 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
140 Feet
Can Ship immediately
Manufacturer Stock:
41 Feet
can ship
Minimum Order Quantity:
100 Feet
Order Increment:
100 Feet
19 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
1
$0.6903
100
$0.6275
300
$0.5929
1,000
$0.5550
2,500
$0.5261
5,000
$0.5042
7,500
$0.4915
10,000
$0.4824
15,000 +
$0.4696
Click for Quote
Log in
to unlock special pricing