- Home ›
- All Products›
- F2213/32-WH103
Alpha Wire
F2213/32-WH103
FIT2213/32 WHITE 25X4 FT
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FIT2213/32 WHITE 25X4 FT
Search Keywords: F221332WH103
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | F2213/32-WH103 |
| Alias/AKA: | F2213/32-WHITE-100, FIT2213/32-WHITE-25X4 |
| Unit of Measure: | Per Foot |
| RoHS: | Yes |
| HTS: | 3926909985 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Body Material: | Cross Linked Polyolefin |
| Operating Temperature: | -55 to 135 °C |
| Family: | F2213 |
| Styles: | Straight |
| Type: | Tubing |
Frequently Asked Questions
Is F2213/32-WH103 RoHS compliant?
Yes, F2213/32-WH103 is RoHS compliant.
What is the lead time for F2213/32-WH103?
The standard lead time for F2213/32-WH103 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
924 Feet
Can Ship immediately
Manufacturer Stock:
1 Foot
can ship
Minimum Order Quantity:
100 Feet
Order Increment:
100 Feet
19 Weeks
can ship
3/25/27
Price (USD)
Qty
Unit Price
100
$0.750
300
$0.610
1,000
$0.582
2,500
$0.549
5,000
$0.534
7,500
$0.520
10,000
$0.519
15,000 +
$0.513
Click for Quote
Log in
to unlock special pricing