Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

F2213/32-BL103

FIT-221 3/32" - Blue - 25x4ft/Pkg

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
FIT-221 3/32" - Blue - 25x4ft/Pkg
Search Keywords: F221332BL103
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    F2213/32-BL103
  • Alias/AKA:
    F2213/32-BLUE-100, FIT2213/32-BLUE-25X4
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    3917320050
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Tubing
  • Body Material:
    Cross Linked Polyolefin
  • Shrink Wall Type:
    N/A
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    19.68 KV/mm
  • Operating Temperature:
    -55 to 135 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is F2213/32-BL103 RoHS compliant?
Yes, F2213/32-BL103 is RoHS compliant.
What is the lead time for F2213/32-BL103?
The standard lead time for F2213/32-BL103 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 428 Feet
Ships today, if you order in
Manufacturer Stock:
45 Feet can ship
Minimum Order Quantity:
100 Feet
Order Increment:
100 Feet
19 Weeks can ship 1/6/27
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.750
300
$0.610
1,000
$0.582
2,500
$0.549
5,000
$0.534
7,500
$0.520
10,000
$0.519
15,000 +
$0.513
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!