- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- F2213/16-YELLOW-50
F2213/16-YELLOW-50
Alpha Wire
Res Thick Film 0805 499 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0805 499 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Search Keywords: F221316YELLOW50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:F2213/16-YELLOW-50
-
Alias/AKA:F2213/16-YL007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$57.31
5
$54.01
10
$53.19
25
$51.01
50
$50.88
100
$50.36
250 +
$49.45
Click for Quote
Log in
to unlock special pricing