- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- F2211IN-CL007
F2211IN-CL007
Alpha Wire
FIT-221 1" - Clear - 15.24m (50ft)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FIT-221 1" - Clear - 15.24m (50ft)
Search Keywords: F2211INCL007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:F2211IN-CL007
-
Alias/AKA:FIT2211IN-CLEAR-50, F2211IN-CLEAR-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Color:Clear
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Manufacturer Stock:
17
can ship
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$185.37
5
$180.59
10
$178.30
20
$173.90
50
$171.79
100 +
$167.73
Click for Quote
Log in
to unlock special pricing