help desk software
Image is representational - see mfr. specs

F2211IN-BL105

Alpha Wire

FIT-221 1" - Blue - 5x4ft/Pkg

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
FIT-221 1" - Blue - 5x4ft/Pkg
Search Keywords: F2211INBL105
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    F2211IN-BL105
  • Alias/AKA:
    FIT2211IN-BLUE-5X4, F2211IN-BLUE-20
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    3917320050
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Type:
    Tubing
  • Body Material:
    Cross Linked Polyolefin
  • Shrink Wall Type:
    N/A
  • Styles:
    Straight
  • Color:
    Blue
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 96 Feet
Can Ship immediately
Manufacturer Stock:
101 Feet can ship
Minimum Order Quantity:
20 Feet
Order Increment:
20 Feet
19 Weeks can ship 9/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
20
$2.90
100
$2.35
260
$2.25
500
$2.15
1,000
$2.06
2,500
$2.01
5,000
$1.96
7,500 +
$1.93
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5