- Home ›
- All Products›
- F2211/8-WH103
Alpha Wire
F2211/8-WH103
FIT2211/8 WHITE 25X4 FT
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:F2211/8-WH103
-
Alias/AKA:FIT2211/8-WHITE-25X4, F2211/8-WHITE-100
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Shrink Wall Type:N/A
-
Body Material:Cross Linked Polyolefin
-
Family:FIT-221
-
Styles:Straight
-
Operating Temperature:-55 to 135 °C
-
Dielectric Strength:19.68 KV/mm
-
Shrink Ratio:2:1
-
Type:Tubing