- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- F2211/4-RED-10
F2211/4-RED-10
Alpha Wire
Res Thick Film 0805 470 Ohm 5% 0.125W(1/8W) ±200ppm/°C Molded SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0805 470 Ohm 5% 0.125W(1/8W) ±200ppm/°C Molded SMD T/R
Search Keywords: F22114RED10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:F2211/4-RED-10
-
Alias/AKA:F2211/4-RD064
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$27.58
5
$26.66
10
$26.26
25
$25.74
50
$25.34
100
$24.95
250 +
$24.42
Click for Quote
Log in
to unlock special pricing