- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- F2211/2-BLACK-20
F2211/2-BLACK-20
Alpha Wire
Res Thick Film 0805 470K Ohm 5% 0.125W(1/8W) ±200ppm/°C Molded SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0805 470K Ohm 5% 0.125W(1/8W) ±200ppm/°C Molded SMD T/R
Search Keywords: F22112BLACK20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:F2211/2-BLACK-20
-
Alias/AKA:F2211/2-BK105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Can Ship immediately
On Order:
2,000
can ship 8/27/26
Minimum Order Quantity:
20
Order Increment:
20
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
20
$1.404
260
$1.218
500
$1.170
1,000
$1.120
2,500
$1.053
5,000
$1.003
7,500
$0.974
10,000 +
$0.953
Click for Quote
Log in
to unlock special pricing