- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- F2211/16-RED-1000
F2211/16-RED-1000
Alpha Wire
Res Thick Film 0805 464 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0805 464 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Search Keywords: F221116RED1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:F2211/16-RED-1000
-
Alias/AKA:F2211/16-RD001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$369.47
3
$366.98
5 +
$364.57
Click for Quote
Log in
to unlock special pricing