- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- F2211/16-GR103
Alpha Wire
F2211/16-GR103
FIT-221 1/16"- Green - 25x4ft/Pkg
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FIT-221 1/16"- Green - 25x4ft/Pkg
Search Keywords: F221116GR103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:F2211/16-GR103
-
Alias/AKA:F2211/16-GREEN-100, FIT2211/16-GREEN-25X4
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3917320050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Operating Temperature:-55 to 135 °C
Frequently Asked Questions
Is F2211/16-GR103 RoHS compliant?
Yes, F2211/16-GR103 is RoHS compliant.
What is the lead time for F2211/16-GR103?
The standard lead time for F2211/16-GR103 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,016 Feet
Can Ship immediately
Manufacturer Stock:
54 Feet
can ship
Minimum Order Quantity:
100 Feet
Order Increment:
100 Feet
19 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
100
$1.327
300
$1.078
1,000
$1.030
2,500
$0.972
5,000
$0.945
7,500
$0.920
10,000
$0.906
15,000 +
$0.893
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT