- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- F2211/16-CL017
F2211/16-CL017
Alpha Wire
FIT-221 1/16" - Clear - 21.336m (70ft)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FIT-221 1/16" - Clear - 21.336m (70ft)
Search Keywords: F221116CL017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:F2211/16-CL017
-
Alias/AKA:FIT2211/16-CLEAR-70, F2211/16-CLEAR-70
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:N/A
-
Styles:N/A
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Clear
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:0.78 mm
-
Inside Diameter Before Shrinking:1.6 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$76.61
5
$68.36
10
$66.32
25
$60.87
50
$60.72
100
$59.25
250 +
$56.97
Click for Quote
Log in
to unlock special pricing