- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- F22111/2-BLACK-2
F22111/2-BLACK-2
Alpha Wire
Res Thick Film 0805 47 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0805 47 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Search Keywords: F221112BLACK2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:F22111/2-BLACK-2
-
Alias/AKA:F22111/2-BK070
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$28.32
5
$26.69
10
$26.62
25
$25.90
50
$25.21
100
$25.14
250 +
$24.73
Click for Quote
Log in
to unlock special pricing