- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- F1053/64-BK005
F1053/64-BK005
Alpha Wire
FIT-105 3/64" BLACK - 30.48m (100ft)/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FIT-105 3/64" BLACK - 30.48m (100ft)/Pkg
Search Keywords: F105364BK005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:F1053/64-BK005
-
Alias/AKA:FIT1053/64-BLACK-100, F1053/64-BLACK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Polyvinyl Chloride
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:15.8 KV/mm
-
Color:Black
-
Operating Temperature:-20 to 105 °C
-
Inside Diameter After Shrinking:0.58 mm
-
Inside Diameter Before Shrinking:1.17 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$134.81
5
$124.75
10
$119.40
20
$114.50
50
$111.44
100 +
$109.98
Click for Quote
Log in
to unlock special pricing