- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- F1053/4-BK005
F1053/4-BK005
Alpha Wire
FIT-105 3/4" BLACK - 30.48m (100ft)/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FIT-105 3/4" BLACK - 30.48m (100ft)/Pkg
Search Keywords: F10534BK005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:F1053/4-BK005
-
Alias/AKA:FIT1053/4-BLACK-100, F1053/4-BLACK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Polyvinyl Chloride
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:15.8 KV/mm
-
Color:Black
-
Operating Temperature:-20 to 105 °C
-
Inside Diameter After Shrinking:9.53 mm
-
Inside Diameter Before Shrinking:19.1 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$321.14
3
$316.92
5 +
$314.96
Click for Quote
Log in
to unlock special pricing