- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- F1053/16-BLACK-100
F1053/16-BLACK-100
Alpha Wire
Res Thick Film 0805 442K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0805 442K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Search Keywords: F105316BLACK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:F1053/16-BLACK-100
-
Alias/AKA:F1053/16-BK005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$185.99
5
$179.25
10
$176.35
20
$173.45
50
$169.60
100 +
$167.06
Click for Quote
Log in
to unlock special pricing