- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- F1051/16-BK008
F1051/16-BK008
Alpha Wire
FIT-105 1/16" BLACK - 7.312m (25ft)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FIT-105 1/16" BLACK - 7.312m (25ft)
Search Keywords: F105116BK008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:F1051/16-BK008
-
Alias/AKA:FIT1051/16-BLACK-25, F1051/16-BLACK-25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Irradiated Polyvinyl Chloride
-
Shrink Wall Type:N/A
-
Styles:N/A
-
Shrink Ratio:2:1
-
Dielectric Strength:42.63 KV/mm
-
Color:Black
-
Operating Temperature:-20 to 105 °C
-
Inside Diameter After Shrinking:0.78 mm
-
Inside Diameter Before Shrinking:1.57 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Manufacturer Stock:
123
can ship
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$44.63
5
$37.37
10
$34.74
25
$33.80
50
$33.64
100
$33.56
250 +
$33.47
Click for Quote
Log in
to unlock special pricing