Available Replacements
Alternative Packaging
AZ221934-BK005 AZ221934-BK005 Alpha Wire
AZ221934-BK005

Alpha Wire

In Stock: 7

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

AZ221934-BK001

Black - 304.8m (1000ft)/Spool

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Black - 304.8m (1000ft)/Spool
Search Keywords: AZ221934BK001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: AZ221934-BK001
Alias/AKA: AZ221934-BLACK-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AZ221934-BK001 RoHS compliant?
Yes, AZ221934-BK001 is RoHS compliant.
What is the lead time for AZ221934-BK001?
The standard lead time for AZ221934-BK001 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1   can ship 1/8/27
13 Weeks can ship 2/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$488.90
3
$475.50
5 +
$474.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!