- Home ›
- All Products›
- AZ161929-BR001
AZ161929-BR001
Alpha Wire
Brown - 304.8m (1000ft)/Spool
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Brown - 304.8m (1000ft)/Spool
Search Keywords: AZ161929BR001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:AZ161929-BR001
-
Alias/AKA:AZ161929-BROWN-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$954.75
3
$941.67
5 +
$916.56
Click for Quote
Log in
to unlock special pricing
Alternative Packaging