- Home ›
- All Products›
- AZ141927-VI001
Available Replacements
Alternative Packaging
Alpha Wire
AZ141927-VI001
Violet - 304.8m (1000ft)/Spool
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Violet - 304.8m (1000ft)/Spool
Search Keywords: AZ141927VI001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:AZ141927-VI001
-
Alias/AKA:AZ141927-VIOLET-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is AZ141927-VI001 RoHS compliant?
Yes, AZ141927-VI001 is RoHS compliant.
What is the lead time for AZ141927-VI001?
The standard lead time for AZ141927-VI001 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$1,350.60
3
$1,296.58
5 +
$1,293.34
Click for Quote
Log in
to unlock special pricing