- Home ›
- All Products›
- AZ123728-YL005
AZ123728-YL005
Alpha Wire
Yellow - 30.48m (100ft)/Spool
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Yellow - 30.48m (100ft)/Spool
Search Keywords: AZ123728YL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:AZ123728-YL005
-
Alias/AKA:AZ123728-YELLOW-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$283.14
3
$275.27
5
$274.58
10
$271.50
20 +
$264.26
Click for Quote
Log in
to unlock special pricing