- Home ›
- All Products›
- AZ123728-RD001
AZ123728-RD001
Alpha Wire
Red - 304.8m (1000ft)/Spool
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Red - 304.8m (1000ft)/Spool
Search Keywords: AZ123728RD001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:AZ123728-RD001
-
Alias/AKA:AZ123728-RED-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$2,137.42
3
$2,080.42
5 +
$2,026.39
Click for Quote
Log in
to unlock special pricing