- Home ›
- All Products›
- AZ123728-OR001
AZ123728-OR001
Alpha Wire
Orange - 304.8m (1000ft)/Spool
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Orange - 304.8m (1000ft)/Spool
Search Keywords: AZ123728OR001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:AZ123728-OR001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$2,101.04
3
$2,045.01
5 +
$1,991.89
Click for Quote
Log in
to unlock special pricing