- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- AZ123728-BK005
AZ123728-BK005
Alpha Wire
Hook-Up Wire - 12 AWG - 37/28 Conductor Strand - 600V - Black Color - 30.48m (100ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Hook-Up Wire - 12 AWG - 37/28 Conductor Strand - 600V - Black Color - 30.48m (100ft)/Spool.
Search Keywords: AZ123728BK005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:AZ123728-BK005
-
Alias/AKA:AZ123728-BLACK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2
can ship 6/11/26
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$316.37
3
$302.35
5
$275.12
10
$266.31
20 +
$258.35
Click for Quote
Log in
to unlock special pricing