- Home ›
- All Products›
- AT261938-WH001
AT261938-WH001
Alpha Wire
White - 304.8m (1000ft)/Spool
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
White - 304.8m (1000ft)/Spool
Search Keywords: AT261938WH001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:AT261938-WH001
-
Alias/AKA:AT261938-WHITE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
5
can ship 9/21/26
24 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$703.58
3
$684.30
5 +
$682.59
Click for Quote
Log in
to unlock special pricing