- Home ›
- All Products›
- AT261938-VI005
AT261938-VI005
Alpha Wire
Violet - 30.48m (100ft)/Spool
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Violet - 30.48m (100ft)/Spool
Search Keywords: AT261938VI005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:AT261938-VI005
-
Alias/AKA:AT261938-VIOLET-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$125.92
5
$116.53
10
$111.53
20
$106.95
50
$104.10
100 +
$102.73
Click for Quote
Log in
to unlock special pricing