- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- AT261938-RED-100
Alpha Wire
AT261938-RED-100
Red - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Red - 30.48m (100ft)/Spool
Search Keywords: AT261938RED100
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | AT261938-RED-100 |
| Alias/AKA: | AT261938-RD005 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is AT261938-RED-100 RoHS compliant?
Yes, AT261938-RED-100 is RoHS compliant.
What is the lead time for AT261938-RED-100?
The standard lead time for AT261938-RED-100 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1
$125.92
5
$116.53
10
$111.53
20
$106.95
50
$104.10
100 +
$102.73
Click for Quote
Log in
to unlock special pricing