- Home ›
- All Products›
- AT221934-OR005
AT221934-OR005
Alpha Wire
Orange - 30.48m (100ft)/Spool
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Orange - 30.48m (100ft)/Spool
Search Keywords: AT221934OR005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:AT221934-OR005
-
Alias/AKA:AT221934-ORANGE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$147.41
5
$143.31
10
$141.35
20
$141.00
50
$135.77
100 +
$132.29
Click for Quote
Log in
to unlock special pricing