- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- AT201932-BK001
Alpha Wire
AT201932-BK001
Black - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Black - 304.8m (1000ft)/Spool
Search Keywords: AT201932BK001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:AT201932-BK001
-
Alias/AKA:AT201932-BLACK-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is AT201932-BK001 RoHS compliant?
Yes, AT201932-BK001 is RoHS compliant.
What is the lead time for AT201932-BK001?
The standard lead time for AT201932-BK001 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
1
$1,381.41
3
$1,326.16
5 +
$1,322.85
Click for Quote
Log in
to unlock special pricing