- Home ›
- All Products›
- AT181930-YL005
AT181930-YL005
Alpha Wire
Yellow - 30.48m (100ft)/Spool
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Yellow - 30.48m (100ft)/Spool
Search Keywords: AT181930YL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:AT181930-YL005
-
Alias/AKA:AT181930-YELLOW-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$229.61
5
$223.23
10
$220.17
20
$214.30
50
$211.48
100 +
$206.06
Click for Quote
Log in
to unlock special pricing