- Home ›
- All Products›
- AT181930-SL001
AT181930-SL001
Alpha Wire
Slate - 304.8m (1000ft)/Spool
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Slate - 304.8m (1000ft)/Spool
Search Keywords: AT181930SL001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:AT181930-SL001
-
Alias/AKA:AT181930-SLATE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$1,408.80
3
$1,371.23
5 +
$1,335.61
Click for Quote
Log in
to unlock special pricing
Alternative Packaging