- Home ›
- All Products›
- AT161929-SL005
AT161929-SL005
Alpha Wire
Slate - 30.48m (100ft)/Spool
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Slate - 30.48m (100ft)/Spool
Search Keywords: AT161929SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:AT161929-SL005
-
Alias/AKA:AT161929-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7
can ship
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$373.34
3
$368.15
5 +
$363.11
Click for Quote
Log in
to unlock special pricing