- Home ›
- All Products›
- AT161929-OR001
AT161929-OR001
Alpha Wire
Orange - 304.8m (1000ft)/Spool
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Orange - 304.8m (1000ft)/Spool
Search Keywords: AT161929OR001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:AT161929-OR001
-
Alias/AKA:AT161929-ORANGE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$2,323.99
3
$2,203.27
5 +
$2,170.22
Click for Quote
Log in
to unlock special pricing
Alternative Packaging