- Home ›
- All Products›
- AT141927-BK001
AT141927-BK001
Alpha Wire
Black - 304.8m (1000ft)/Spool
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Black - 304.8m (1000ft)/Spool
Search Keywords: AT141927BK001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:AT141927-BK001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$2,588.83
3
$2,454.35
5 +
$2,448.21
Click for Quote
Log in
to unlock special pricing