- Home ›
- All Products›
- AT121925-OR005
AT121925-OR005
Alpha Wire
Orange - 30.48m (100ft)/Spool
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Orange - 30.48m (100ft)/Spool
Search Keywords: AT121925OR005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:AT121925-OR005
-
Alias/AKA:AT121925-ORANGE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2
can ship 6/10/26
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$549.43
3
$534.39
5 +
$526.37
Click for Quote
Log in
to unlock special pricing