- Home ›
- All Products›
- AT121925-BR005
AT121925-BR005
Alpha Wire
Brown - 30.48m (100ft)/Spool
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Brown - 30.48m (100ft)/Spool
Search Keywords: AT121925BR005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:AT121925-BR005
-
Alias/AKA:AT121925-BROWN-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$555.92
3
$540.69
5 +
$539.34
Click for Quote
Log in
to unlock special pricing