- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- AF1555/8-NA005
Alpha Wire
AF1555/8-NA005
Natural - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Natural - 30.48m (100ft)/Spool
Search Keywords: AF15558NA005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:AF1555/8-NA005
-
Alias/AKA:AF1555/8-NATURAL-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is AF1555/8-NA005 RoHS compliant?
Yes, AF1555/8-NA005 is RoHS compliant.
What is the lead time for AF1555/8-NA005?
The standard lead time for AF1555/8-NA005 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$572.15
3
$556.47
5 +
$555.08
Click for Quote
Log in
to unlock special pricing