- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- AF1553-NA003
AF1553-NA003
Alpha Wire
Natural - 76.2m (250ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Natural - 76.2m (250ft)/Spool
Search Keywords: AF1553NA003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:AF1553-NA003
-
Alias/AKA:AF1553-NATURAL-250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$354.91
3
$345.05
5
$340.33
10
$339.48
20 +
$331.25
Click for Quote
Log in
to unlock special pricing