- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- AF15522-NATURAL-500
Alpha Wire
AF15522-NATURAL-500
Natural - 152.4m (500ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Natural - 152.4m (500ft)/Spool
Search Keywords: AF15522NATURAL500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:AF15522-NATURAL-500
-
Alias/AKA:AF15522-NA002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is AF15522-NATURAL-500 RoHS compliant?
Yes, AF15522-NATURAL-500 is RoHS compliant.
What is the lead time for AF15522-NATURAL-500?
The standard lead time for AF15522-NATURAL-500 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$249.37
5
$242.44
10
$239.12
20
$232.75
50
$229.68
100 +
$223.79
Click for Quote
Log in
to unlock special pricing