- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- AF15513-NATURAL-250
AF15513-NATURAL-250
Alpha Wire
Natural - 76.2m (250ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Natural - 76.2m (250ft)/Spool
Search Keywords: AF15513NATURAL250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:AF15513-NATURAL-250
-
Alias/AKA:AF15513-NA003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1
$155.49
5
$151.17
10
$149.10
20
$148.72
50
$143.21
100 +
$139.54
Click for Quote
Log in
to unlock special pricing