- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- AF15512-NATURAL-250
AF15512-NATURAL-250
Alpha Wire
Natural - 76.2m (250ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Natural - 76.2m (250ft)/Spool
Search Keywords: AF15512NATURAL250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:AF15512-NATURAL-250
-
Alias/AKA:AF15512-NA003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$157.64
5
$153.26
10
$151.16
20
$150.79
50
$145.20
100 +
$141.47
Click for Quote
Log in
to unlock special pricing