- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 9817-BK002
Alpha Wire
9817-BK002
Black - 152.4m (500ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Black - 152.4m (500ft)/Spool
Search Keywords: 9817BK002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:9817-BK002
-
Alias/AKA:9817-BLACK-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
10
Frequently Asked Questions
Is 9817-BK002 RoHS compliant?
Yes, 9817-BK002 is RoHS compliant.
What is the lead time for 9817-BK002?
The standard lead time for 9817-BK002 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
8 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
3
$2,733.64
5
$1,731.31
8
$1,116.24
10 +
$1,093.91
Click for Quote
Log in
to unlock special pricing