- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 9446-WH033
9446-WH033
Alpha Wire
White - 100m (328ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
White - 100m (328ft)/Spool
Search Keywords: 9446WH033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:9446-WH033
-
Alias/AKA:9446-WHITE-328
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:99.97 m
-
Family:9446
-
Type:Coaxial Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
78
can ship
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$1,228.28
3
$1,179.15
5 +
$1,176.21
Click for Quote
Log in
to unlock special pricing