- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 9432-WHITE-328
9432-WHITE-328
Alpha Wire
Res Thick Film 0603 19.6 Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0603 19.6 Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: 9432WHITE328
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:9432-WHITE-328
-
Alias/AKA:9432-WH033
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
7
can ship 7/16/26
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$1,131.72
3
$1,116.22
5 +
$1,086.45
Click for Quote
Log in
to unlock special pricing