- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 932-NO-COLOR-1000
932-NO-COLOR-1000
Alpha Wire
No Color - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
No Color - 304.8m (1000ft)/Spool
Search Keywords: 932NOCOLOR1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:932-NO-COLOR-1000
-
Alias/AKA:932-NC001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$127.32
5
$117.81
10
$112.77
20
$108.13
50
$105.25
100 +
$103.86
Click for Quote
Log in
to unlock special pricing