Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

9223-BLACK-100

Coaxial Cable Braid Polyethylene 19AWG 5.48mm Black - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Coaxial Cable Braid Polyethylene 19AWG 5.48mm Black - 30.48m (100ft)/Spool
Search Keywords: 9223BLACK100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 9223-BLACK-100
Alias/AKA: 9223-BK005
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544200000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Cable Length: 30.48 m
Family: 9223
Type: Coaxial Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 9223-BLACK-100 RoHS compliant?
Yes, 9223-BLACK-100 is RoHS compliant.
What is the lead time for 9223-BLACK-100?
The standard lead time for 9223-BLACK-100 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks can ship 3/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$670.93
3
$652.54
5 +
$650.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!