- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 9223-BK002
Alpha Wire
9223-BK002
Black - 152.4m (500ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Black - 152.4m (500ft)/Spool
Search Keywords: 9223BK002
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 9223-BK002 |
| Alias/AKA: | 9223-BLACK-500 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544200000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 9223-BK002 RoHS compliant?
Yes, 9223-BK002 is RoHS compliant.
What is the lead time for 9223-BK002?
The standard lead time for 9223-BK002 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
14 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
1
$3,000.45
3
$2,844.59
5 +
$2,808.12
Click for Quote
Log in
to unlock special pricing